
GMC04CG2R0B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG2R0B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R0B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R0B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R0B25NT |
Description | CAP0402 COG 2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.55320 | ₹127.66 |
| 100 | ₹2.19920 | ₹219.92 |
| 500 | ₹1.58416 | ₹792.08 |
| 1,000 | ₹1.39593 | ₹1,395.93 |
| 2,500 | ₹1.19912 | ₹2,997.80 |
| 5,000 | ₹1.08096 | ₹5,404.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.98367 | ₹9,836.70 |
| 20,000 | ₹0.90386 | ₹18,077.20 |
| 30,000 | ₹0.86393 | ₹25,917.90 |
| 50,000 | ₹0.81966 | ₹40,983.00 |
| 70,000 | ₹0.79381 | ₹55,566.70 |
| 1,00,000 | ₹0.76894 | ₹76,894.00 |
| 1,20,000 | ₹0.75717 | ₹90,860.40 |
| 2,40,000 | ₹0.71751 | ₹1,72,202.40 |
| 2,50,000 | ₹0.71540 | ₹1,78,850.00 |