
GMC04CG2R4B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG2R4B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R4B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R4B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R4B50NT |
Description | CAP0402 COG 2.4PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.14330 | ₹214.33 |
| 500 | ₹1.54316 | ₹771.58 |
| 1,000 | ₹1.35958 | ₹1,359.58 |
| 2,500 | ₹1.16706 | ₹2,917.65 |
| 5,000 | ₹1.05132 | ₹5,256.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.95618 | ₹9,561.80 |
| 20,000 | ₹0.87809 | ₹17,561.80 |
| 30,000 | ₹0.83902 | ₹25,170.60 |
| 50,000 | ₹0.79570 | ₹39,785.00 |
| 70,000 | ₹0.77041 | ₹53,928.70 |
| 1,00,000 | ₹0.74608 | ₹74,608.00 |