
GMC04CG2R4C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG2R4C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R4C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R4C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R4C25NT |
Description | CAP0402 COG 2.4PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.34180 | ₹67.09 |
| 100 | ₹1.13690 | ₹113.69 |
| 500 | ₹0.79768 | ₹398.84 |
| 1,000 | ₹0.69237 | ₹692.37 |
| 2,500 | ₹0.58297 | ₹1,457.42 |
| 5,000 | ₹0.51718 | ₹2,585.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.46313 | ₹4,631.30 |
| 20,000 | ₹0.41873 | ₹8,374.60 |
| 30,000 | ₹0.39657 | ₹11,897.10 |
| 50,000 | ₹0.37202 | ₹18,601.00 |
| 70,000 | ₹0.35769 | ₹25,038.30 |
| 1,00,000 | ₹0.34390 | ₹34,390.00 |
| 1,20,000 | ₹0.33737 | ₹40,484.40 |
| 2,40,000 | ₹0.31540 | ₹75,696.00 |
| 2,50,000 | ₹0.31423 | ₹78,557.50 |