33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG330F100NT

DigiKey Part Number
4713-GMC04CG330F100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG330F100NTCT-ND - Cut Tape (CT)
4713-GMC04CG330F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG330F100NT
Description
CAP0402 COG 33PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,540
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.29000₹192.90
50₹14.16420₹708.21
100₹12.58940₹1,258.94
500₹9.94480₹4,972.40
1,000₹9.12664₹9,126.64
2,500₹8.26448₹20,661.20
5,000₹7.74525₹38,726.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.31799₹73,179.90
20,000₹6.96626₹1,39,325.20
30,000₹6.79009₹2,03,702.70
50,000₹6.59479₹3,29,739.50
70,000₹6.48061₹4,53,642.70
1,00,000₹6.37074₹6,37,074.00
1,20,000₹6.31868₹7,58,241.60
Manufacturers Standard Package