
GMC04CG331J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG331J25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG331J25NTCT-ND - Cut Tape (CT) 4713-GMC04CG331J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG331J25NT |
Description | CAP0402 COG 330PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 50 | ₹1.43500 | ₹71.75 |
| 100 | ₹1.22070 | ₹122.07 |
| 500 | ₹0.85732 | ₹428.66 |
| 1,000 | ₹0.74642 | ₹746.42 |
| 2,500 | ₹0.62956 | ₹1,573.90 |
| 5,000 | ₹0.55930 | ₹2,796.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50171 | ₹5,017.10 |
| 20,000 | ₹0.45451 | ₹9,090.20 |
| 30,000 | ₹0.43086 | ₹12,925.80 |
| 50,000 | ₹0.40471 | ₹20,235.50 |
| 70,000 | ₹0.38942 | ₹27,259.40 |
| 1,00,000 | ₹0.37473 | ₹37,473.00 |
| 1,20,000 | ₹0.36777 | ₹44,132.40 |
| 2,40,000 | ₹0.34435 | ₹82,644.00 |
| 2,50,000 | ₹0.34311 | ₹85,777.50 |