
GMC04CG430J100NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG430J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG430J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG430J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG430J100NT |
Description | CAP0402 COG 43PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹20.41000 | ₹204.10 |
50 | ₹15.05040 | ₹752.52 |
100 | ₹13.39970 | ₹1,339.97 |
500 | ₹10.64526 | ₹5,322.63 |
1,000 | ₹9.79335 | ₹9,793.35 |
2,500 | ₹8.89494 | ₹22,237.35 |
5,000 | ₹8.35398 | ₹41,769.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹7.90878 | ₹79,087.80 |
20,000 | ₹7.54219 | ₹1,50,843.80 |
30,000 | ₹7.35856 | ₹2,20,756.80 |
50,000 | ₹7.15502 | ₹3,57,751.00 |
70,000 | ₹7.03598 | ₹4,92,518.60 |
1,00,000 | ₹6.92151 | ₹6,92,151.00 |
1,20,000 | ₹6.86723 | ₹8,24,067.60 |