3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R0C50NT

DigiKey Part Number
4713-GMC04CG3R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R0C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R0C50NT
Description
CAP0402 COG 3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
50₹1.37920₹68.96
100₹1.17410₹117.41
500₹0.82190₹410.95
1,000₹0.71474₹714.74
2,500₹0.60161₹1,504.02
5,000₹0.53414₹2,670.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.47860₹4,786.00
20,000₹0.43313₹8,662.60
30,000₹0.41033₹12,309.90
50,000₹0.38514₹19,257.00
70,000₹0.37043₹25,930.10
1,00,000₹0.35627₹35,627.00
1,20,000₹0.34957₹41,948.40
2,40,000₹0.32701₹78,482.40
2,50,000₹0.32582₹81,455.00
Manufacturers Standard Package