3.9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R9D25NT

DigiKey Part Number
4713-GMC04CG3R9D25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R9D25NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R9D25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R9D25NT
Description
CAP0402 COG 3.9PF .5PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,605
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.38000₹43.80
50₹3.00060₹150.03
100₹2.58130₹258.13
500₹1.87862₹939.31
1,000₹1.66244₹1,662.44
2,500₹1.43506₹3,587.65
5,000₹1.29883₹6,494.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.18663₹11,866.30
20,000₹1.09447₹21,889.40
30,000₹1.04834₹31,450.20
50,000₹0.99728₹49,864.00
70,000₹0.96742₹67,719.40
1,00,000₹0.93871₹93,871.00
1,20,000₹0.92510₹1,11,012.00
2,40,000₹0.87930₹2,11,032.00
2,50,000₹0.87687₹2,19,217.50
Manufacturers Standard Package