
GMC04CG3R9D25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG3R9D25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG3R9D25NTCT-ND - Cut Tape (CT) 4713-GMC04CG3R9D25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG3R9D25NT |
Description | CAP0402 COG 3.9PF .5PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 50 | ₹3.00060 | ₹150.03 |
| 100 | ₹2.58130 | ₹258.13 |
| 500 | ₹1.87862 | ₹939.31 |
| 1,000 | ₹1.66244 | ₹1,662.44 |
| 2,500 | ₹1.43506 | ₹3,587.65 |
| 5,000 | ₹1.29883 | ₹6,494.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.18663 | ₹11,866.30 |
| 20,000 | ₹1.09447 | ₹21,889.40 |
| 30,000 | ₹1.04834 | ₹31,450.20 |
| 50,000 | ₹0.99728 | ₹49,864.00 |
| 70,000 | ₹0.96742 | ₹67,719.40 |
| 1,00,000 | ₹0.93871 | ₹93,871.00 |
| 1,20,000 | ₹0.92510 | ₹1,11,012.00 |
| 2,40,000 | ₹0.87930 | ₹2,11,032.00 |
| 2,50,000 | ₹0.87687 | ₹2,19,217.50 |