43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG430G50NT

DigiKey Part Number
4713-GMC04CG430G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG430G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG430G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG430G50NT
Description
CAP0402 COG 43PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
50₹2.25520₹112.76
100₹1.91960₹191.96
500₹1.37916₹689.58
1,000₹1.21142₹1,211.42
2,500₹1.03660₹2,591.50
5,000₹0.93130₹4,656.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.84492₹8,449.20
20,000₹0.77396₹15,479.20
30,000₹0.73841₹22,152.30
50,000₹0.69904₹34,952.00
70,000₹0.67605₹47,323.50
1,00,000₹0.65394₹65,394.00
Manufacturers Standard Package