
GMC04CG430G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG430G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG430G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG430G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG430G50NT |
Description | CAP0402 COG 43PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 50 | ₹2.25520 | ₹112.76 |
| 100 | ₹1.91960 | ₹191.96 |
| 500 | ₹1.37916 | ₹689.58 |
| 1,000 | ₹1.21142 | ₹1,211.42 |
| 2,500 | ₹1.03660 | ₹2,591.50 |
| 5,000 | ₹0.93130 | ₹4,656.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.84492 | ₹8,449.20 |
| 20,000 | ₹0.77396 | ₹15,479.20 |
| 30,000 | ₹0.73841 | ₹22,152.30 |
| 50,000 | ₹0.69904 | ₹34,952.00 |
| 70,000 | ₹0.67605 | ₹47,323.50 |
| 1,00,000 | ₹0.65394 | ₹65,394.00 |