
GMC04CG470J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG470J25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG470J25NTCT-ND - Cut Tape (CT) 4713-GMC04CG470J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG470J25NT |
Description | CAP0402 COG 47PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 50 | ₹1.00640 | ₹50.32 |
| 100 | ₹0.83870 | ₹83.87 |
| 500 | ₹0.57962 | ₹289.81 |
| 1,000 | ₹0.50041 | ₹500.41 |
| 2,500 | ₹0.41710 | ₹1,042.75 |
| 5,000 | ₹0.36715 | ₹1,835.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.32634 | ₹3,263.40 |
| 20,000 | ₹0.29284 | ₹5,856.80 |
| 30,000 | ₹0.27608 | ₹8,282.40 |
| 50,000 | ₹0.25753 | ₹12,876.50 |
| 70,000 | ₹0.24670 | ₹17,269.00 |
| 1,00,000 | ₹0.23630 | ₹23,630.00 |
| 1,20,000 | ₹0.23137 | ₹27,764.40 |
| 2,40,000 | ₹0.21479 | ₹51,549.60 |
| 2,50,000 | ₹0.21391 | ₹53,477.50 |