47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470J25NT

DigiKey Part Number
4713-GMC04CG470J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG470J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470J25NT
Description
CAP0402 COG 47PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,590
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.49100₹14.91
50₹1.00640₹50.32
100₹0.83870₹83.87
500₹0.57962₹289.81
1,000₹0.50041₹500.41
2,500₹0.41710₹1,042.75
5,000₹0.36715₹1,835.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.32634₹3,263.40
20,000₹0.29284₹5,856.80
30,000₹0.27608₹8,282.40
50,000₹0.25753₹12,876.50
70,000₹0.24670₹17,269.00
1,00,000₹0.23630₹23,630.00
Manufacturers Standard Package