
GMC04CG510F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG510F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG510F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG510F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG510F50NT |
Description | CAP0402 COG 51PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.37620 | ₹237.62 |
| 500 | ₹1.72208 | ₹861.04 |
| 1,000 | ₹1.52173 | ₹1,521.73 |
| 2,500 | ₹1.31020 | ₹3,275.50 |
| 5,000 | ₹1.18346 | ₹5,917.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.07909 | ₹10,790.90 |
| 20,000 | ₹0.99341 | ₹19,868.20 |
| 30,000 | ₹0.95050 | ₹28,515.00 |
| 50,000 | ₹0.90299 | ₹45,149.50 |
| 70,000 | ₹0.87523 | ₹61,266.10 |
| 1,00,000 | ₹0.84852 | ₹84,852.00 |