CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG6R2C100NT

DigiKey Part Number
4713-GMC04CG6R2C100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG6R2C100NTCT-ND - Cut Tape (CT)
4713-GMC04CG6R2C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG6R2C100NT
Description
CAP0402 COG 6.2PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,985
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.71700₹227.17
50₹16.89600₹844.80
100₹15.08580₹1,508.58
500₹12.05622₹6,028.11
1,000₹11.11912₹11,119.12
2,500₹10.13162₹25,329.05
5,000₹9.53636₹47,681.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.04660₹90,466.00
20,000₹8.64332₹1,72,866.40
30,000₹8.44130₹2,53,239.00
50,000₹8.21736₹4,10,868.00
70,000₹8.08638₹5,66,046.60
1,00,000₹7.96042₹7,96,042.00
Manufacturers Standard Package