
GMC04CG560J50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG560J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG560J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG560J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG560J50NT |
Description | CAP0402 COG 56PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.42000 | ₹14.20 |
50 | ₹0.95840 | ₹47.92 |
100 | ₹0.79870 | ₹79.87 |
500 | ₹0.55196 | ₹275.98 |
1,000 | ₹0.47653 | ₹476.53 |
2,500 | ₹0.39720 | ₹993.00 |
5,000 | ₹0.34964 | ₹1,748.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.31077 | ₹3,107.70 |
20,000 | ₹0.27887 | ₹5,577.40 |
30,000 | ₹0.26291 | ₹7,887.30 |
50,000 | ₹0.24524 | ₹12,262.00 |
70,000 | ₹0.23493 | ₹16,445.10 |
1,00,000 | ₹0.22503 | ₹22,503.00 |
1,20,000 | ₹0.22033 | ₹26,439.60 |
2,40,000 | ₹0.20454 | ₹49,089.60 |
2,50,000 | ₹0.20370 | ₹50,925.00 |