
GMC04CG6R2C100NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG6R2C100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R2C100NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R2C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R2C100NT |
Description | CAP0402 COG 6.2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
10 | ₹22.71700 | ₹227.17 |
50 | ₹16.89600 | ₹844.80 |
100 | ₹15.08580 | ₹1,508.58 |
500 | ₹12.05622 | ₹6,028.11 |
1,000 | ₹11.11912 | ₹11,119.12 |
2,500 | ₹10.13162 | ₹25,329.05 |
5,000 | ₹9.53636 | ₹47,681.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹9.04660 | ₹90,466.00 |
20,000 | ₹8.64332 | ₹1,72,866.40 |
30,000 | ₹8.44130 | ₹2,53,239.00 |
50,000 | ₹8.21736 | ₹4,10,868.00 |
70,000 | ₹8.08638 | ₹5,66,046.60 |
1,00,000 | ₹7.96042 | ₹7,96,042.00 |