New Product
6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG6R8B25NT

DigiKey Part Number
4713-GMC04CG6R8B25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG6R8B25NTCT-ND - Cut Tape (CT)
4713-GMC04CG6R8B25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG6R8B25NT
Description
CAP0402 COG 6.8PF .1PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.56600₹45.66
50₹3.14960₹157.48
100₹2.71170₹271.17
500₹1.97368₹986.84
1,000₹1.74910₹1,749.10
2,500₹1.51222₹3,780.55
5,000₹1.37002₹6,850.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.25317₹12,531.70
20,000₹1.15709₹23,141.80
30,000₹1.10901₹33,270.30
50,000₹1.05574₹52,787.00
70,000₹1.02463₹71,724.10
1,00,000₹0.99470₹99,470.00
Manufacturers Standard Package