
GMC04CG6R8B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG6R8B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R8B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R8B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R8B25NT |
Description | CAP0402 COG 6.8PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.71170 | ₹271.17 |
| 500 | ₹1.97368 | ₹986.84 |
| 1,000 | ₹1.74910 | ₹1,749.10 |
| 2,500 | ₹1.51222 | ₹3,780.55 |
| 5,000 | ₹1.37002 | ₹6,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.25317 | ₹12,531.70 |
| 20,000 | ₹1.15709 | ₹23,141.80 |
| 30,000 | ₹1.10901 | ₹33,270.30 |
| 50,000 | ₹1.05574 | ₹52,787.00 |
| 70,000 | ₹1.02463 | ₹71,724.10 |
| 1,00,000 | ₹0.99470 | ₹99,470.00 |