
GMC04CG7R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG7R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG7R0B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG7R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG7R0B50NT |
Description | CAP0402 COG 7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 50 | ₹1.75180 | ₹87.59 |
| 100 | ₹1.49100 | ₹149.10 |
| 500 | ₹1.05486 | ₹527.43 |
| 1,000 | ₹0.92161 | ₹921.61 |
| 2,500 | ₹0.78202 | ₹1,955.05 |
| 5,000 | ₹0.69834 | ₹3,491.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.62947 | ₹6,294.70 |
| 20,000 | ₹0.57300 | ₹11,460.00 |
| 30,000 | ₹0.54473 | ₹16,341.90 |
| 50,000 | ₹0.51345 | ₹25,672.50 |
| 70,000 | ₹0.49518 | ₹34,662.60 |
| 1,00,000 | ₹0.47761 | ₹47,761.00 |
| 1,20,000 | ₹0.46928 | ₹56,313.60 |
| 2,40,000 | ₹0.44126 | ₹1,05,902.40 |
| 2,50,000 | ₹0.43978 | ₹1,09,945.00 |