
GMC04CG9R1B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG9R1B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG9R1B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG9R1B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG9R1B50NT |
Description | CAP0402 COG 9.1PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.64640 | ₹132.32 |
| 100 | ₹2.27370 | ₹227.37 |
| 500 | ₹1.64380 | ₹821.90 |
| 1,000 | ₹1.44997 | ₹1,449.97 |
| 2,500 | ₹1.24720 | ₹3,118.00 |
| 5,000 | ₹1.12494 | ₹5,624.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.02477 | ₹10,247.70 |
| 20,000 | ₹0.94239 | ₹18,847.80 |
| 30,000 | ₹0.90114 | ₹27,034.20 |
| 50,000 | ₹0.85548 | ₹42,774.00 |
| 70,000 | ₹0.82880 | ₹58,016.00 |
| 1,00,000 | ₹0.80314 | ₹80,314.00 |