
GMC04CG9R1C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG9R1C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG9R1C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG9R1C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG9R1C50NT |
Description | CAP0402 COG 9.1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹2.08740 | ₹104.37 |
| 100 | ₹1.77990 | ₹177.99 |
| 500 | ₹1.27292 | ₹636.46 |
| 1,000 | ₹1.11730 | ₹1,117.30 |
| 2,500 | ₹0.95348 | ₹2,383.70 |
| 5,000 | ₹0.85507 | ₹4,275.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.77428 | ₹7,742.80 |
| 20,000 | ₹0.70789 | ₹14,157.80 |
| 30,000 | ₹0.67467 | ₹20,240.10 |
| 50,000 | ₹0.63790 | ₹31,895.00 |
| 70,000 | ₹0.61641 | ₹43,148.70 |
| 1,00,000 | ₹0.59576 | ₹59,576.00 |