9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG9R1C50NT

DigiKey Part Number
4713-GMC04CG9R1C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG9R1C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG9R1C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG9R1C50NT
Description
CAP0402 COG 9.1PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
50₹2.08740₹104.37
100₹1.77990₹177.99
500₹1.27292₹636.46
1,000₹1.11730₹1,117.30
2,500₹0.95348₹2,383.70
5,000₹0.85507₹4,275.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.77428₹7,742.80
20,000₹0.70789₹14,157.80
30,000₹0.67467₹20,240.10
50,000₹0.63790₹31,895.00
70,000₹0.61641₹43,148.70
1,00,000₹0.59576₹59,576.00
Manufacturers Standard Package