1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R102K50NT

DigiKey Part Number
4713-GMC04X5R102K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R102K50NTCT-ND - Cut Tape (CT)
4713-GMC04X5R102K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R102K50NT
Description
CAP0402 X5R 1000PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,890
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.49100₹14.91
50₹0.96920₹48.46
100₹0.82000₹82.00
500₹0.56658₹283.29
1,000₹0.48829₹488.29
2,500₹0.40666₹1,016.65
5,000₹0.35802₹1,790.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.31795₹3,179.50
20,000₹0.28515₹5,703.00
30,000₹0.26875₹8,062.50
50,000₹0.25060₹12,530.00
70,000₹0.23999₹16,799.30
1,00,000₹0.22980₹22,980.00
1,20,000₹0.22497₹26,996.40
2,40,000₹0.20874₹50,097.60
2,50,000₹0.20788₹51,970.00
Manufacturers Standard Package