
GMC04X5R104M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104M16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104M16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104M16NT |
Description | CAP0402 X5R .1UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 50 | ₹0.98780 | ₹49.39 |
| 100 | ₹0.82940 | ₹82.94 |
| 500 | ₹0.57216 | ₹286.08 |
| 1,000 | ₹0.49389 | ₹493.89 |
| 2,500 | ₹0.41188 | ₹1,029.70 |
| 5,000 | ₹0.36268 | ₹1,813.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.32214 | ₹3,221.40 |
| 20,000 | ₹0.28902 | ₹5,780.40 |
| 30,000 | ₹0.27241 | ₹8,172.30 |
| 50,000 | ₹0.25406 | ₹12,703.00 |
| 70,000 | ₹0.24335 | ₹17,034.50 |
| 1,00,000 | ₹0.23306 | ₹23,306.00 |
| 1,20,000 | ₹0.22818 | ₹27,381.60 |
| 2,40,000 | ₹0.21177 | ₹50,824.80 |
| 2,50,000 | ₹0.21089 | ₹52,722.50 |