
GMC04X5R105K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105K35NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K35NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105K35NT |
Description | CAP0402 X5R 1UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.86440 | ₹243.22 |
| 100 | ₹4.23060 | ₹423.06 |
| 500 | ₹3.15528 | ₹1,577.64 |
| 1,000 | ₹2.82540 | ₹2,825.40 |
| 2,500 | ₹2.47763 | ₹6,194.07 |
| 5,000 | ₹2.26833 | ₹11,341.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.44988 | ₹14,498.80 |
| 20,000 | ₹1.34262 | ₹26,852.40 |
| 30,000 | ₹1.28892 | ₹38,667.60 |
| 50,000 | ₹1.22942 | ₹61,471.00 |
| 70,000 | ₹1.19466 | ₹83,626.20 |
| 1,00,000 | ₹1.16122 | ₹1,16,122.00 |
| 1,20,000 | ₹1.14539 | ₹1,37,446.80 |
| 2,40,000 | ₹1.09204 | ₹2,62,089.60 |
| 2,50,000 | ₹1.08921 | ₹2,72,302.50 |