
GMC04X5R223K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R223K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R223K16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R223K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R223K16NT |
Description | CAP0402 X5R .022UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.37920 | ₹68.96 |
| 100 | ₹1.17410 | ₹117.41 |
| 500 | ₹0.82190 | ₹410.95 |
| 1,000 | ₹0.71474 | ₹714.74 |
| 2,500 | ₹0.60161 | ₹1,504.02 |
| 5,000 | ₹0.53414 | ₹2,670.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.47860 | ₹4,786.00 |
| 20,000 | ₹0.43313 | ₹8,662.60 |
| 30,000 | ₹0.41033 | ₹12,309.90 |
| 50,000 | ₹0.38514 | ₹19,257.00 |
| 70,000 | ₹0.37043 | ₹25,930.10 |
| 1,00,000 | ₹0.35627 | ₹35,627.00 |
| 1,20,000 | ₹0.34957 | ₹41,948.40 |
| 2,40,000 | ₹0.32701 | ₹78,482.40 |
| 2,50,000 | ₹0.32582 | ₹81,455.00 |