
GMC04X5R473J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R473J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R473J16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R473J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R473J16NT |
Description | CAP0402 X5R .047UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.86700 | ₹168.67 |
| 50 | ₹12.30060 | ₹615.03 |
| 100 | ₹10.90280 | ₹1,090.28 |
| 500 | ₹8.54516 | ₹4,272.58 |
| 1,000 | ₹7.81737 | ₹7,817.37 |
| 2,500 | ₹7.05082 | ₹17,627.05 |
| 5,000 | ₹6.58918 | ₹32,945.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.20917 | ₹62,091.70 |
| 20,000 | ₹5.89653 | ₹1,17,930.60 |
| 30,000 | ₹5.73985 | ₹1,72,195.50 |
| 50,000 | ₹5.56626 | ₹2,78,313.00 |
| 70,000 | ₹5.46476 | ₹3,82,533.20 |
| 1,00,000 | ₹5.36710 | ₹5,36,710.00 |
| 1,20,000 | ₹5.32084 | ₹6,38,500.80 |