
GMC04X5R473K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R473K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R473K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R473K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R473K50NT |
Description | CAP0402 X5R .047UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 50 | ₹2.03140 | ₹101.57 |
| 100 | ₹1.72390 | ₹172.39 |
| 500 | ₹1.23006 | ₹615.03 |
| 1,000 | ₹1.07909 | ₹1,079.09 |
| 2,500 | ₹0.91956 | ₹2,298.90 |
| 5,000 | ₹0.82414 | ₹4,120.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.74567 | ₹7,456.70 |
| 20,000 | ₹0.68124 | ₹13,624.80 |
| 30,000 | ₹0.64898 | ₹19,469.40 |
| 50,000 | ₹0.61326 | ₹30,663.00 |
| 70,000 | ₹0.59238 | ₹41,466.60 |
| 1,00,000 | ₹0.57233 | ₹57,233.00 |
| 1,20,000 | ₹0.56282 | ₹67,538.40 |
| 2,40,000 | ₹0.53083 | ₹1,27,399.20 |
| 2,50,000 | ₹0.52913 | ₹1,32,282.50 |