
GMC04X5R473M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R473M16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R473M16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R473M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R473M16NT |
Description | CAP0402 X5R .047UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.16200 | ₹108.10 |
| 100 | ₹1.83580 | ₹183.58 |
| 500 | ₹1.31578 | ₹657.89 |
| 1,000 | ₹1.15551 | ₹1,155.51 |
| 2,500 | ₹0.98703 | ₹2,467.57 |
| 5,000 | ₹0.88564 | ₹4,428.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.80261 | ₹8,026.10 |
| 20,000 | ₹0.73440 | ₹14,688.00 |
| 30,000 | ₹0.70026 | ₹21,007.80 |
| 50,000 | ₹0.66244 | ₹33,122.00 |
| 70,000 | ₹0.64033 | ₹44,823.10 |
| 1,00,000 | ₹0.61909 | ₹61,909.00 |
| 1,20,000 | ₹0.60903 | ₹73,083.60 |
| 2,40,000 | ₹0.57515 | ₹1,38,036.00 |
| 2,50,000 | ₹0.57335 | ₹1,43,337.50 |