
GMC04X5R475K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R475K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R475K10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R475K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R475K10NT |
Description | CAP0402 X5R 4.7UF 10% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.34240 | ₹217.12 |
| 100 | ₹3.76470 | ₹376.47 |
| 500 | ₹2.79186 | ₹1,395.93 |
| 1,000 | ₹2.49366 | ₹2,493.66 |
| 2,500 | ₹2.17869 | ₹5,446.73 |
| 5,000 | ₹1.98933 | ₹9,946.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.83362 | ₹18,336.20 |
| 20,000 | ₹1.70563 | ₹34,112.60 |
| 30,000 | ₹1.64153 | ₹49,245.90 |
| 50,000 | ₹1.57056 | ₹78,528.00 |
| 70,000 | ₹1.52905 | ₹1,07,033.50 |
| 1,00,000 | ₹1.48914 | ₹1,48,914.00 |