
GMC04X7R102M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R102M50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R102M50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R102M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R102M50NT |
Description | CAP0402 X7R 1000PF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 50 | ₹0.96920 | ₹48.46 |
| 100 | ₹0.82000 | ₹82.00 |
| 500 | ₹0.56658 | ₹283.29 |
| 1,000 | ₹0.48829 | ₹488.29 |
| 2,500 | ₹0.40666 | ₹1,016.65 |
| 5,000 | ₹0.35802 | ₹1,790.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.31795 | ₹3,179.50 |
| 20,000 | ₹0.28515 | ₹5,703.00 |
| 30,000 | ₹0.26875 | ₹8,062.50 |
| 50,000 | ₹0.25060 | ₹12,530.00 |
| 70,000 | ₹0.23999 | ₹16,799.30 |
| 1,00,000 | ₹0.22980 | ₹22,980.00 |
| 1,20,000 | ₹0.22497 | ₹26,996.40 |
| 2,40,000 | ₹0.20874 | ₹50,097.60 |
| 2,50,000 | ₹0.20788 | ₹51,970.00 |