
GMC04X7R104J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R104J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R104J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R104J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104J16NT |
Description | CAP0402 X7R .1UF 5% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.36060 | ₹68.03 |
| 100 | ₹1.15550 | ₹115.55 |
| 500 | ₹0.80886 | ₹404.43 |
| 1,000 | ₹0.70355 | ₹703.55 |
| 2,500 | ₹0.59229 | ₹1,480.72 |
| 5,000 | ₹0.52557 | ₹2,627.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.47087 | ₹4,708.70 |
| 20,000 | ₹0.42595 | ₹8,519.00 |
| 30,000 | ₹0.40346 | ₹12,103.80 |
| 50,000 | ₹0.37860 | ₹18,930.00 |
| 70,000 | ₹0.36406 | ₹25,484.20 |
| 1,00,000 | ₹0.35009 | ₹35,009.00 |