0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104M50NT

DigiKey Part Number
4713-GMC04X7R104M50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R104M50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R104M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104M50NT
Description
CAP0402 X7R .1UF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,121
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
50₹1.26740₹63.37
100₹1.06230₹106.23
500₹0.74176₹370.88
1,000₹0.64392₹643.92
2,500₹0.54048₹1,351.20
5,000₹0.47842₹2,392.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.42782₹4,278.20
20,000₹0.38616₹7,723.20
30,000₹0.36532₹10,959.60
50,000₹0.34227₹17,113.50
70,000₹0.32881₹23,016.70
1,00,000₹0.31588₹31,588.00
1,20,000₹0.30976₹37,171.20
2,40,000₹0.28913₹69,391.20
2,50,000₹0.28803₹72,007.50
Manufacturers Standard Package