
GMC04X7R122K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R122K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R122K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R122K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R122K25NT |
Description | CAP0402 X7R 1200PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 50 | ₹1.56560 | ₹78.28 |
| 100 | ₹1.33260 | ₹133.26 |
| 500 | ₹0.94118 | ₹470.59 |
| 1,000 | ₹0.82004 | ₹820.04 |
| 2,500 | ₹0.69330 | ₹1,733.25 |
| 5,000 | ₹0.61726 | ₹3,086.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.55502 | ₹5,550.20 |
| 20,000 | ₹0.50381 | ₹10,076.20 |
| 30,000 | ₹0.47823 | ₹14,346.90 |
| 50,000 | ₹0.44988 | ₹22,494.00 |
| 70,000 | ₹0.43333 | ₹30,333.10 |
| 1,00,000 | ₹0.41742 | ₹41,742.00 |