2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R222J25NT

DigiKey Part Number
4713-GMC04X7R222J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R222J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R222J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R222J25NT
Description
CAP0402 X7R 2200PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
50₹1.86380₹93.19
100₹1.58420₹158.42
500₹1.12196₹560.98
1,000₹0.98125₹981.25
2,500₹0.83420₹2,085.50
5,000₹0.74586₹3,729.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.67346₹6,734.60
20,000₹0.61391₹12,278.20
30,000₹0.58412₹17,523.60
50,000₹0.55112₹27,556.00
70,000₹0.53185₹37,229.50
1,00,000₹0.51333₹51,333.00
Manufacturers Standard Package