
GMC04X7R222K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R222K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R222K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R222K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R222K16NT |
Description | CAP0402 X7R 2200PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.11800 | ₹11.18 |
| 50 | ₹0.74540 | ₹37.27 |
| 100 | ₹0.62430 | ₹62.43 |
| 500 | ₹0.42306 | ₹211.53 |
| 1,000 | ₹0.36249 | ₹362.49 |
| 2,500 | ₹0.29969 | ₹749.23 |
| 5,000 | ₹0.26204 | ₹1,310.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.23119 | ₹2,311.90 |
| 20,000 | ₹0.20585 | ₹4,117.00 |
| 30,000 | ₹0.19321 | ₹5,796.30 |
| 50,000 | ₹0.17922 | ₹8,961.00 |
| 70,000 | ₹0.17104 | ₹11,972.80 |
| 1,00,000 | ₹0.16319 | ₹16,319.00 |
| 1,20,000 | ₹0.15947 | ₹19,136.40 |
| 2,40,000 | ₹0.14696 | ₹35,270.40 |
| 2,50,000 | ₹0.14630 | ₹36,575.00 |