0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R393K16NT

DigiKey Part Number
4713-GMC04X7R393K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R393K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R393K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R393K16NT
Description
CAP0402 X7R .039UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B393K160CTWalsin Technology Corporation22,6871292-1208-1-ND₹9.32000Parametric Equivalent
C0402C393K4RACTUKEMET1,42,478399-C0402C393K4RACTUCT-ND₹34.48000Parametric Equivalent
CC0402KRX7R7BB393YAGEO17,712311-3804-1-ND₹9.32000Parametric Equivalent
CC0402KRX7R7BB393WEC80,0002266-CC0402KRX7R7BB393TR-ND₹0.60571Parametric Equivalent
GCM155R71C393KA37DMurata Electronics30,967490-16432-1-ND₹9.32000Parametric Equivalent
In-Stock: 9,797
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.79600₹27.96
50₹1.86380₹93.19
100₹1.58420₹158.42
500₹1.12196₹560.98
1,000₹0.98125₹981.25
2,500₹0.83420₹2,085.50
5,000₹0.74586₹3,729.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.67346₹6,734.60
20,000₹0.61391₹12,278.20
30,000₹0.58412₹17,523.60
50,000₹0.55112₹27,556.00
70,000₹0.53185₹37,229.50
1,00,000₹0.51333₹51,333.00
Manufacturers Standard Package