
GMC04X7R562K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R562K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R562K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R562K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R562K16NT |
Description | CAP0402 X7R 5600PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹2.05000 | ₹102.50 |
| 100 | ₹1.75190 | ₹175.19 |
| 500 | ₹1.24682 | ₹623.41 |
| 1,000 | ₹1.09307 | ₹1,093.07 |
| 2,500 | ₹0.93223 | ₹2,330.57 |
| 5,000 | ₹0.83569 | ₹4,178.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.75639 | ₹7,563.90 |
| 20,000 | ₹0.69125 | ₹13,825.00 |
| 30,000 | ₹0.65861 | ₹19,758.30 |
| 50,000 | ₹0.62250 | ₹31,125.00 |
| 70,000 | ₹0.60141 | ₹42,098.70 |
| 1,00,000 | ₹0.58113 | ₹58,113.00 |