0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R823K16NT

DigiKey Part Number
4713-GMC04X7R823K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R823K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R823K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R823K16NT
Description
CAP0402 X7R .082UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,400
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
50₹1.95700₹97.85
100₹1.66800₹166.80
500₹1.18532₹592.66
1,000₹1.03809₹1,038.09
2,500₹0.88378₹2,209.45
5,000₹0.79115₹3,955.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.71511₹7,151.10
20,000₹0.65272₹13,054.40
30,000₹0.62152₹18,645.60
50,000₹0.58694₹29,347.00
70,000₹0.56674₹39,671.80
1,00,000₹0.54733₹54,733.00
Manufacturers Standard Package