
GMC10CG100G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG100G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100G50NT |
Description | CAP0603 COG 10PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹2.03150 | ₹203.15 |
| 500 | ₹1.45930 | ₹729.65 |
| 1,000 | ₹1.28410 | ₹1,284.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.02295 | ₹4,091.80 |
| 8,000 | ₹0.92639 | ₹7,411.12 |
| 12,000 | ₹0.87805 | ₹10,536.60 |
| 20,000 | ₹0.82460 | ₹16,492.00 |
| 28,000 | ₹0.79338 | ₹22,214.64 |
| 40,000 | ₹0.76333 | ₹30,533.20 |
| 48,000 | ₹0.74912 | ₹35,957.76 |
| 96,000 | ₹0.70124 | ₹67,319.04 |
| 1,00,000 | ₹0.69871 | ₹69,871.00 |