10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG100G50NT

DigiKey Part Number
4713-GMC10CG100G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG100G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG100G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG100G50NT
Description
CAP0603 COG 10PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,588
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
50₹2.36700₹118.35
100₹2.03150₹203.15
500₹1.45930₹729.65
1,000₹1.28410₹1,284.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.02295₹4,091.80
8,000₹0.92639₹7,411.12
12,000₹0.87805₹10,536.60
20,000₹0.82460₹16,492.00
28,000₹0.79338₹22,214.64
40,000₹0.76333₹30,533.20
48,000₹0.74912₹35,957.76
96,000₹0.70124₹67,319.04
1,00,000₹0.69871₹69,871.00
Manufacturers Standard Package