10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG100G50NTD

DigiKey Part Number
4713-GMC10CG100G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG100G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG100G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG100G50NTD
Description
CAP0603 COG 10PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
50₹2.36700₹118.35
100₹2.03150₹203.15
500₹1.45930₹729.65
1,000₹1.28410₹1,284.10
2,500₹1.10034₹2,750.85
5,000₹0.98982₹4,949.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.89915₹8,991.50
20,000₹0.82460₹16,492.00
30,000₹0.78733₹23,619.90
50,000₹0.74603₹37,301.50
70,000₹0.72191₹50,533.70
1,00,000₹0.69871₹69,871.00
1,20,000₹0.68772₹82,526.40
2,40,000₹0.65072₹1,56,172.80
2,50,000₹0.64876₹1,62,190.00
Manufacturers Standard Package