0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG0R5B50NT

DigiKey Part Number
4713-GMC10CG0R5B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG0R5B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG0R5B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG0R5B50NT
Description
CAP0603 COG .5PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.19300₹41.93
50₹2.85140₹142.57
100₹2.45080₹245.08
500₹1.78172₹890.86
1,000₹1.57484₹1,574.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.26617₹5,064.68
8,000₹1.15190₹9,215.20
12,000₹1.09470₹13,136.40
20,000₹1.03143₹20,628.60
28,000₹0.99446₹27,844.88
40,000₹0.95893₹38,357.20
48,000₹0.94211₹45,221.28
96,000₹0.88544₹85,002.24
1,00,000₹0.88243₹88,243.00
Manufacturers Standard Package