
GMC10CG101K50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG101K50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG101K50NTCT-ND - Cut Tape (CT) 4713-GMC10CG101K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101K50NT |
Description | CAP0603 COG 100PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.75100 | ₹27.51 |
50 | ₹1.86360 | ₹93.18 |
100 | ₹1.58840 | ₹158.84 |
500 | ₹1.12878 | ₹564.39 |
1,000 | ₹0.98856 | ₹988.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹0.77980 | ₹3,119.20 |
8,000 | ₹0.70271 | ₹5,621.68 |
12,000 | ₹0.66422 | ₹7,970.64 |
20,000 | ₹0.62158 | ₹12,431.60 |
28,000 | ₹0.59668 | ₹16,707.04 |
40,000 | ₹0.57275 | ₹22,910.00 |
48,000 | ₹0.56141 | ₹26,947.68 |
96,000 | ₹0.52324 | ₹50,231.04 |
1,00,000 | ₹0.52121 | ₹52,121.00 |