
GMC10CG121G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG121G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG121G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG121G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG121G50NT |
Description | CAP0603 COG 120PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.65900 | ₹46.59 |
| 50 | ₹3.18700 | ₹159.35 |
| 100 | ₹2.74900 | ₹274.90 |
| 500 | ₹2.00164 | ₹1,000.82 |
| 1,000 | ₹1.77426 | ₹1,774.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.43460 | ₹5,738.40 |
| 8,000 | ₹1.30857 | ₹10,468.56 |
| 12,000 | ₹1.24559 | ₹14,947.08 |
| 20,000 | ₹1.17577 | ₹23,515.40 |
| 28,000 | ₹1.13501 | ₹31,780.28 |
| 40,000 | ₹1.09582 | ₹43,832.80 |
| 48,000 | ₹1.07725 | ₹51,708.00 |
| 96,000 | ₹1.01476 | ₹97,416.96 |
| 1,00,000 | ₹1.01144 | ₹1,01,144.00 |