
GMC10CG152J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG152J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG152J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG152J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG152J100NT |
Description | CAP0603 COG 1500PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.68400 | ₹56.84 |
| 50 | ₹3.95100 | ₹197.55 |
| 100 | ₹3.41990 | ₹341.99 |
| 500 | ₹2.52720 | ₹1,263.60 |
| 1,000 | ₹2.25137 | ₹2,251.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.83903 | ₹7,356.12 |
| 8,000 | ₹1.68632 | ₹13,490.56 |
| 12,000 | ₹1.60994 | ₹19,319.28 |
| 20,000 | ₹1.52532 | ₹30,506.40 |
| 28,000 | ₹1.47583 | ₹41,323.24 |
| 40,000 | ₹1.42831 | ₹57,132.40 |
| 48,000 | ₹1.40579 | ₹67,477.92 |
| 96,000 | ₹1.32995 | ₹1,27,675.20 |
| 1,00,000 | ₹1.32593 | ₹1,32,593.00 |