
GMC10CG150K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150K50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG150K50NTCT-ND - Cut Tape (CT) 4713-GMC10CG150K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150K50NT |
Description | CAP0603 COG 15PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.46660 | ₹173.33 |
| 100 | ₹2.99130 | ₹299.13 |
| 500 | ₹2.18988 | ₹1,094.94 |
| 1,000 | ₹1.94479 | ₹1,944.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.57834 | ₹6,313.36 |
| 8,000 | ₹1.44264 | ₹11,541.12 |
| 12,000 | ₹1.37480 | ₹16,497.60 |
| 20,000 | ₹1.29962 | ₹25,992.40 |
| 28,000 | ₹1.25568 | ₹35,159.04 |
| 40,000 | ₹1.21347 | ₹48,538.80 |
| 48,000 | ₹1.19346 | ₹57,286.08 |
| 96,000 | ₹1.12612 | ₹1,08,107.52 |
| 1,00,000 | ₹1.12255 | ₹1,12,255.00 |