
GMC10CG121J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG121J50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG121J50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG121J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG121J50NTD |
Description | CAP0603 COG 120PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 50 | ₹2.44140 | ₹122.07 |
| 100 | ₹2.08740 | ₹208.74 |
| 500 | ₹1.50216 | ₹751.08 |
| 1,000 | ₹1.32324 | ₹1,323.24 |
| 2,500 | ₹1.13463 | ₹2,836.58 |
| 5,000 | ₹1.02150 | ₹5,107.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.92860 | ₹9,286.00 |
| 20,000 | ₹0.85223 | ₹17,044.60 |
| 30,000 | ₹0.81398 | ₹24,419.40 |
| 50,000 | ₹0.77167 | ₹38,583.50 |
| 70,000 | ₹0.74693 | ₹52,285.10 |
| 1,00,000 | ₹0.72315 | ₹72,315.00 |
| 1,20,000 | ₹0.71188 | ₹85,425.60 |
| 2,40,000 | ₹0.67395 | ₹1,61,748.00 |
| 2,50,000 | ₹0.67193 | ₹1,67,982.50 |