
GMC10CG180G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG180G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180G100NT |
Description | CAP0603 COG 18PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.64100 | ₹76.41 |
| 50 | ₹5.33020 | ₹266.51 |
| 100 | ₹4.64070 | ₹464.07 |
| 500 | ₹3.47584 | ₹1,737.92 |
| 1,000 | ₹3.11894 | ₹3,118.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.58475 | ₹10,339.00 |
| 8,000 | ₹2.38661 | ₹19,092.88 |
| 12,000 | ₹2.28748 | ₹27,449.76 |
| 20,000 | ₹2.17762 | ₹43,552.40 |
| 28,000 | ₹2.11339 | ₹59,174.92 |
| 40,000 | ₹2.05168 | ₹82,067.20 |